Memory
HM5165805LTT-5
Description: EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Overview of HM5165805LTT-5 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for HM5165805LTT-5 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM5165805LTT-5 by Elpida Memory Inc

HM5165805LTT-5
Elpida Memory Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
JESD-30 Code
R-PDSO-G32
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM5165805LTT-5
    Elpida Memory Inc
    EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
    VS

Alternate Parts for HM5165805LTT-5

This table gives cross-reference parts and alternative options found for HM5165805LTT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5165805LTT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM48V8004T-F5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs KM48V8004T-F5
M5M467805DTP-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 Mitsubishi Electric HM5165805LTT-5 vs M5M467805DTP-5
MT4LC8M8C2TG-5TR EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc HM5165805LTT-5 vs MT4LC8M8C2TG-5TR
GM71V65803AT-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, LG Semicon Co Ltd HM5165805LTT-5 vs GM71V65803AT-5
HM5164805LTT-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Elpida Memory Inc HM5165805LTT-5 vs HM5164805LTT-5
TC5164805BFT-50 IC 8M X 8 EDO DRAM, 50 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM Toshiba America Electronic Components HM5165805LTT-5 vs TC5164805BFT-50
KM48V8104AS-L5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs KM48V8104AS-L5
HY51V65804ATC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165805LTT-5 vs HY51V65804ATC-50
HY51V65804ASLTC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165805LTT-5 vs HY51V65804ASLTC-50
GM71V64803CLT-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165805LTT-5 vs GM71V64803CLT-5
Part Number Description Manufacturer Compare
HM5164805ALTT-7 EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd HM5165805LTT-5 vs HM5164805ALTT-7
KM48V8004R-7 EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs KM48V8004R-7
K4F640812B-TL50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs K4F640812B-TL50
K4E640812C-TC50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs K4E640812C-TC50
HYB3165800AT-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG HM5165805LTT-5 vs HYB3165800AT-50
KM48V8104R-F5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs KM48V8104R-F5
KM48V8000T-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs KM48V8000T-6
K4F660812D-TL450 Fast Page DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HM5165805LTT-5 vs K4F660812D-TL450
HY51V64804LRC-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 SK Hynix Inc HM5165805LTT-5 vs HY51V64804LRC-60
KM48V8004AS-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Samsung Semiconductor HM5165805LTT-5 vs KM48V8004AS-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5165805LTT-5 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5165805LTT-5 by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of HM5165805LTT-5 would you like to use for your alert(s)?
  • Please alert me when HM5165805LTT-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM5165805LTT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5165805LTT-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM5165805LTT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5165805LTT-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5165805LTT-5 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: