Memory
KM48V8000BT-5
Samsung Semiconductor
Description: Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Overview of KM48V8000BT-5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KM48V8000BT-5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM48V8000BT-5 by Samsung Semiconductor

KM48V8000BT-5
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G32
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM48V8000BT-5
    Samsung Semiconductor
    Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
    VS

Alternate Parts for KM48V8000BT-5

This table gives cross-reference parts and alternative options found for KM48V8000BT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V8000BT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V53C364805AT40L EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Mosel Vitelic Corporation KM48V8000BT-5 vs V53C364805AT40L
M5M467805BTP-5S EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 Mitsubishi Electric KM48V8000BT-5 vs M5M467805BTP-5S
K4E640812B-TL50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8000BT-5 vs K4E640812B-TL50
K4F660812B-TC45 Fast Page DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8000BT-5 vs K4F660812B-TC45
KM48V8100T-F5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8000BT-5 vs KM48V8100T-F5
M5M467805ATP-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 Mitsubishi Electric KM48V8000BT-5 vs M5M467805ATP-5
M5M467805ATP-6S EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Mitsubishi Electric KM48V8000BT-5 vs M5M467805ATP-6S
K4F640812D-TL600 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8000BT-5 vs K4F640812D-TL600
M5M465805DTP-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 Mitsubishi Electric KM48V8000BT-5 vs M5M465805DTP-6
HY51V64804ALTC-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc KM48V8000BT-5 vs HY51V64804ALTC-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM48V8000BT-5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM48V8000BT-5 by Samsung Semiconductor

  • Please alert me when KM48V8000BT-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM48V8000BT-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM48V8000BT-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM48V8000BT-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM48V8000BT-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM48V8000BT-5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: