Part Details for KM44C268CV-8 by Samsung Semiconductor
Overview of KM44C268CV-8 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM44C268CV-8
KM44C268CV-8 CAD Models
KM44C268CV-8 Part Data Attributes
|
KM44C268CV-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM44C268CV-8
Samsung Semiconductor
Static Column DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 14.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for KM44C268CV-8
This table gives cross-reference parts and alternative options found for KM44C268CV-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C268CV-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT4C4256RG-8LIT | Micron Technology Inc | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | KM44C268CV-8 vs MT4C4256RG-8LIT |
M5M44256BRV-7L | Mitsubishi Electric | Check for Price | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 | KM44C268CV-8 vs M5M44256BRV-7L |
NN514256T-50 | United Microelectronics Corporation | Check for Price | Fast Page DRAM, 256KX4, 50ns, CMOS, PDSO20 | KM44C268CV-8 vs NN514256T-50 |
KM44C268CT-7 | Samsung Semiconductor | Check for Price | Static Column DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 | KM44C268CV-8 vs KM44C268CT-7 |
KM44C256CSLV-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP1-20 | KM44C268CV-8 vs KM44C256CSLV-7 |
MN41C4256ATR-06 | Panasonic Electronic Components | Check for Price | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 | KM44C268CV-8 vs MN41C4256ATR-06 |
NN514256T-40 | United Microelectronics Corporation | Check for Price | Fast Page DRAM, 256KX4, 40ns, CMOS, PDSO20 | KM44C268CV-8 vs NN514256T-40 |
KM44C256CSLT-8 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-20 | KM44C268CV-8 vs KM44C256CSLT-8 |
M5M44256BRV-8L | Mitsubishi Electric | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 | KM44C268CV-8 vs M5M44256BRV-8L |
MT4C4256RG-10LTR | Micron Technology Inc | Check for Price | Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 | KM44C268CV-8 vs MT4C4256RG-10LTR |