NN514100LZ-50
United Microelectronics Corporation
Description: Fast Page DRAM, 4MX1, 50ns, CMOS, PZIP20

Overview of NN514100LZ-50 by United Microelectronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for NN514100LZ-50 by United Microelectronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NN514100LZ-50 by United Microelectronics Corporation

NN514100LZ-50
United Microelectronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON STEEL SEMICONDUCTOR CORP
Package Description
ZIP, ZIP20,.1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Self Refresh
YES
Standby Current-Max
0.00005 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. NN514100LZ-50
    United Microelectronics Corporation
    Fast Page DRAM, 4MX1, 50ns, CMOS, PZIP20
    VS

Alternate Parts for NN514100LZ-50

This table gives cross-reference parts and alternative options found for NN514100LZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NN514100LZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM41V4000BLLZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor NN514100LZ-50 vs KM41V4000BLLZ-7
Z21040-12 Fast Page DRAM, 4MX1, 120ns, CMOS, PZIP20, PLASTIC, ZIP-20 Intel Corporation NN514100LZ-50 vs Z21040-12
KM41V4000CZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor NN514100LZ-50 vs KM41V4000CZ-7
MCM4L4100Z70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Semiconductor Products NN514100LZ-50 vs MCM4L4100Z70
TC514100AZ-80 IC 4M X 1 FAST PAGE DRAM, 80 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM Toshiba America Electronic Components NN514100LZ-50 vs TC514100AZ-80
M5M44101L-8 Nibble Mode DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric NN514100LZ-50 vs M5M44101L-8
KM41C4000BLZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor NN514100LZ-50 vs KM41C4000BLZ-8
MT4C1004JZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Micron Technology Inc NN514100LZ-50 vs MT4C1004JZ-7
MT4C1004JZ-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Micron Technology Inc NN514100LZ-50 vs MT4C1004JZ-6
M5M44100AL-8L Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric NN514100LZ-50 vs M5M44100AL-8L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NN514100LZ-50 by United Microelectronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NN514100LZ-50 by United Microelectronics Corporation

Select Manufacturer
Which Manufacturer of NN514100LZ-50 would you like to use for your alert(s)?
  • Please alert me when NN514100LZ-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NN514100LZ-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NN514100LZ-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NN514100LZ-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NN514100LZ-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NN514100LZ-50 by United Microelectronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: