Datasheets
KM41C1000CSLZ-6 by: Samsung Semiconductor

Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20

Part Details for KM41C1000CSLZ-6 by Samsung Semiconductor

Overview of KM41C1000CSLZ-6 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for KM41C1000CSLZ-6

KM41C1000CSLZ-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM41C1000CSLZ-6 Part Data Attributes

KM41C1000CSLZ-6 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM41C1000CSLZ-6 Samsung Semiconductor Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code ZIP
Package Description ZIP, ZIP20,.1
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type SEPARATE
JESD-30 Code R-PZIP-T20
JESD-609 Code e0
Length 26.165 mm
Memory Density 1048576 bit
Memory IC Type FAST PAGE DRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP20,.1
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Refresh Cycles 512
Seated Height-Max 10.16 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG
Width 2.96 mm

Alternate Parts for KM41C1000CSLZ-6

This table gives cross-reference parts and alternative options found for KM41C1000CSLZ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C1000CSLZ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM511000ALZP-6 Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd KM41C1000CSLZ-6 vs HM511000ALZP-6
MB81C1000A-60PSZ Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited KM41C1000CSLZ-6 vs MB81C1000A-60PSZ
UPD421000V-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc KM41C1000CSLZ-6 vs UPD421000V-60
Part Number Description Manufacturer Compare
MS511000-10ZC Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 Mosel Vitelic Corporation KM41C1000CSLZ-6 vs MS511000-10ZC
MCM511002AZ70 1MX1 STATIC COLUMN DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC KM41C1000CSLZ-6 vs MCM511002AZ70
MSM511002B-60ZS Static Column DRAM, 1MX1, 60ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 OKI Electric Industry Co Ltd KM41C1000CSLZ-6 vs MSM511002B-60ZS
UPD421001V-12 IC,DRAM,NIBBLE MODE,1MX1,MOS,ZIP,20PIN,PLASTIC Renesas Electronics Corporation KM41C1000CSLZ-6 vs UPD421001V-12
KM41C1000DZ-6 Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP19, 0.400 INCH, ZIP-20/19 Samsung Semiconductor KM41C1000CSLZ-6 vs KM41C1000DZ-6
MCM511000AZ80 1MX1 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC KM41C1000CSLZ-6 vs MCM511000AZ80
UPD421001V-80 1MX1 NIBBLE MODE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 Renesas Electronics Corporation KM41C1000CSLZ-6 vs UPD421001V-80
M5M41002BL-10 Static Column DRAM, 1MX1, 100ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 Mitsubishi Electric KM41C1000CSLZ-6 vs M5M41002BL-10
UPD42601V-60L Page Mode DRAM, 1MX1, 600ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc KM41C1000CSLZ-6 vs UPD42601V-60L
UPD421000V-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc KM41C1000CSLZ-6 vs UPD421000V-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM41C1000CSLZ-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM41C1000CSLZ-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM41C1000CSLZ-6 would you like to use for your alert(s)?
  • Please alert me when KM41C1000CSLZ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM41C1000CSLZ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM41C1000CSLZ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM41C1000CSLZ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM41C1000CSLZ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM41C1000CSLZ-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: