Datasheets
MS511000-10ZC by: Mosel Vitelic Corporation

Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20

Part Details for MS511000-10ZC by Mosel Vitelic Corporation

Overview of MS511000-10ZC by Mosel Vitelic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MS511000-10ZC

MS511000-10ZC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS511000-10ZC Part Data Attributes

MS511000-10ZC Mosel Vitelic Corporation
Buy Now Datasheet
Compare Parts:
MS511000-10ZC Mosel Vitelic Corporation Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOSEL-VITELIC
Part Package Code ZIP
Package Description ZIP, ZIP20,.1
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 100 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type SEPARATE
JESD-30 Code R-PZIP-T20
JESD-609 Code e0
Length 25.88 mm
Memory Density 1048576 bit
Memory IC Type FAST PAGE DRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP20,.1
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Refresh Cycles 512
Seated Height-Max 10.16 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG
Width 2.85 mm

Alternate Parts for MS511000-10ZC

This table gives cross-reference parts and alternative options found for MS511000-10ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS511000-10ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM41C1000AZ-10 IC,DRAM,FAST PAGE,1MX1,CMOS,ZIP,20PIN,PLASTIC Samsung Semiconductor MS511000-10ZC vs KM41C1000AZ-10
Part Number Description Manufacturer Compare
MCM511002AZ70 1MX1 STATIC COLUMN DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MS511000-10ZC vs MCM511002AZ70
MSM511002B-60ZS Static Column DRAM, 1MX1, 60ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 OKI Electric Industry Co Ltd MS511000-10ZC vs MSM511002B-60ZS
UPD421001V-12 IC,DRAM,NIBBLE MODE,1MX1,MOS,ZIP,20PIN,PLASTIC Renesas Electronics Corporation MS511000-10ZC vs UPD421001V-12
KM41C1000DZ-6 Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP19, 0.400 INCH, ZIP-20/19 Samsung Semiconductor MS511000-10ZC vs KM41C1000DZ-6
MCM511000AZ80 1MX1 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MS511000-10ZC vs MCM511000AZ80
UPD421001V-80 1MX1 NIBBLE MODE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 Renesas Electronics Corporation MS511000-10ZC vs UPD421001V-80
M5M41002BL-10 Static Column DRAM, 1MX1, 100ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 Mitsubishi Electric MS511000-10ZC vs M5M41002BL-10
UPD42601V-60L Page Mode DRAM, 1MX1, 600ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc MS511000-10ZC vs UPD42601V-60L
UPD421000V-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc MS511000-10ZC vs UPD421000V-70
MSM51V1000A-70ZS Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19 LAPIS Semiconductor Co Ltd MS511000-10ZC vs MSM51V1000A-70ZS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS511000-10ZC by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS511000-10ZC by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of MS511000-10ZC would you like to use for your alert(s)?
  • Please alert me when MS511000-10ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS511000-10ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS511000-10ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS511000-10ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS511000-10ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS511000-10ZC by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: