Part Details for KM28C64AJ-20 by Samsung Semiconductor
Overview of KM28C64AJ-20 by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for KM28C64AJ-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$14.6250 | Buy Now |
|
Quest Components | 8K X 8 EEPROM 5V, 200 ns, PQCC32 | 72 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | 8K X 8 EEPROM 5V, 200 ns, PQCC32 | 3 |
|
$14.6250 / $19.5000 | Buy Now |
Part Details for KM28C64AJ-20
KM28C64AJ-20 CAD Models
KM28C64AJ-20 Part Data Attributes
|
KM28C64AJ-20
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM28C64AJ-20
Samsung Semiconductor
EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for KM28C64AJ-20
This table gives cross-reference parts and alternative options found for KM28C64AJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM28C64AJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C64JI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | KM28C64AJ-20 vs X28C64JI-20 |
AT28C64BE-20JI | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | KM28C64AJ-20 vs AT28C64BE-20JI |
CAT28C65BHN-20TE13 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | KM28C64AJ-20 vs CAT28C65BHN-20TE13 |
28C64AXT-20/L | 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | KM28C64AJ-20 vs 28C64AXT-20/L |
CAT28C65BG-20 | 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | KM28C64AJ-20 vs CAT28C65BG-20 |
AT28C64X-20JL | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | KM28C64AJ-20 vs AT28C64X-20JL |
CAT28C65BHN-20TE7 | 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | KM28C64AJ-20 vs CAT28C65BHN-20TE7 |
28C64AXT-20I/L | 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | KM28C64AJ-20 vs 28C64AXT-20I/L |
CAT28C64BNI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | KM28C64AJ-20 vs CAT28C64BNI-20 |
AT28C64-20JJT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | KM28C64AJ-20 vs AT28C64-20JJT/R |