Memory
AT28C64E-20JL
Atmel Corporation
Description: EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of AT28C64E-20JL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7217L20J/L Renesas Electronics Corporation 16 X 16 PARALLEL CMOS MUL

CAD Models for AT28C64E-20JL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C64E-20JL by Atmel Corporation

AT28C64E-20JL
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
10K OR 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; SELF-TIMED BYTE WRITE CYCLE
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
0.2 ms
Want to compare parts?
  1. AT28C64E-20JL
    Atmel Corporation
    EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT28C64E-20JL

This table gives cross-reference parts and alternative options found for AT28C64E-20JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64E-20JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C64JI-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C64E-20JL vs X28C64JI-20
AT28C64BE-20JI EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64E-20JL vs AT28C64BE-20JI
CAT28C65BHN-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28C64E-20JL vs CAT28C65BHN-20TE13
28C64AXT-20/L 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28C64E-20JL vs 28C64AXT-20/L
CAT28C65BG-20 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi AT28C64E-20JL vs CAT28C65BG-20
AT28C64X-20JL EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C64E-20JL vs AT28C64X-20JL
CAT28C65BHN-20TE7 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi AT28C64E-20JL vs CAT28C65BHN-20TE7
28C64AXT-20I/L 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28C64E-20JL vs 28C64AXT-20I/L
CAT28C64BNI-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28C64E-20JL vs CAT28C64BNI-20
AT28C64-20JJT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64E-20JL vs AT28C64-20JJT/R
Part Number Description Manufacturer Compare
X28C64JMB-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C64E-20JL vs X28C64JMB-20
CAT28C64BHFNI-20TE7 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi AT28C64E-20JL vs CAT28C64BHFNI-20TE7
NQ2864-200 EEPROM, 8KX8, 200ns, Parallel, NMOS, PQCC32 LSI Corporation AT28C64E-20JL vs NQ2864-200
CAT28C65BG-20 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi AT28C64E-20JL vs CAT28C65BG-20
CAT28C64BHFN-20TE7 IC 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AT28C64E-20JL vs CAT28C64BHFN-20TE7
CAT28C64BN-20TE7 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi AT28C64E-20JL vs CAT28C64BN-20TE7
AT28C64-20JJT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64E-20JL vs AT28C64-20JJT/R
AT28PC64E-20JC EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32 Microchip Technology Inc AT28C64E-20JL vs AT28PC64E-20JC
AT28C64-20JLT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64E-20JL vs AT28C64-20JLT/R
AT28C64-20JCT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64E-20JL vs AT28C64-20JCT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C64E-20JL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C64E-20JL by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C64E-20JL would you like to use for your alert(s)?
  • Please alert me when AT28C64E-20JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C64E-20JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C64E-20JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C64E-20JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C64E-20JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C64E-20JL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: