Datasheets
KM23C4100BG-12 by: Samsung Semiconductor

MASK ROM, 512KX8, 120ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40

Part Details for KM23C4100BG-12 by Samsung Semiconductor

Overview of KM23C4100BG-12 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for KM23C4100BG-12

KM23C4100BG-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM23C4100BG-12 Part Data Attributes

KM23C4100BG-12 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM23C4100BG-12 Samsung Semiconductor MASK ROM, 512KX8, 120ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP40,.56
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
Alternate Memory Width 8
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 26.2 mm
Memory Density 4194304 bit
Memory IC Type MASK ROM
Memory Width 16
Number of Functions 1
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256K16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP40,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.67 mm

Alternate Parts for KM23C4100BG-12

This table gives cross-reference parts and alternative options found for KM23C4100BG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23C4100BG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UM23C4100M-120 MASK ROM, 512KX8, 120ns, CMOS, PDSO40 United Microelectronics Corporation KM23C4100BG-12 vs UM23C4100M-120
EK23C4000S-12 MASK ROM, 512KX8, 120ns, CMOS, PDSO40 Eureka Microelectronics Inc KM23C4100BG-12 vs EK23C4000S-12
MSM534002CGS-K MASK ROM, 512KX8, 120ns, CMOS, PDSO40, SOP-40 OKI Electric Industry Co Ltd KM23C4100BG-12 vs MSM534002CGS-K
HY234100G-120 MASK ROM, 512KX8, 120ns, CMOS, PDSO40, PLASTIC, SOP-40 SK Hynix Inc KM23C4100BG-12 vs HY234100G-120
Part Number Description Manufacturer Compare
HY234100G-120 MASK ROM, 512KX8, 120ns, CMOS, PDSO40, PLASTIC, SOP-40 SK Hynix Inc KM23C4100BG-12 vs HY234100G-120
MSM534002CGS-K MASK ROM, 512KX8, 120ns, CMOS, PDSO40, SOP-40 OKI Electric Industry Co Ltd KM23C4100BG-12 vs MSM534002CGS-K
EK23C4000S-12 MASK ROM, 512KX8, 120ns, CMOS, PDSO40 Eureka Microelectronics Inc KM23C4100BG-12 vs EK23C4000S-12
TC534200CF IC 512K X 8 MASK PROM, 120 ns, PDSO40, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-40, Programmable ROM Toshiba America Electronic Components KM23C4100BG-12 vs TC534200CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23C4100BG-12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23C4100BG-12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM23C4100BG-12 would you like to use for your alert(s)?
  • Please alert me when KM23C4100BG-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM23C4100BG-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23C4100BG-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM23C4100BG-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23C4100BG-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23C4100BG-12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: