There are no models available for this part yet.
Overview of KM21C0.12400 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2400/883 | Renesas Electronics Corporation | PRAM Four-Channel Programmable Operational Amplifier, CERDIP, /Tube | |
10125112-400024CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE | |
10137124-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Mezz Vertical, Receptacle. |
CAD Models for KM21C0.12400 by EXXELIA Group
Part Data Attributes for KM21C0.12400 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for KM21C0.12400
This table gives cross-reference parts and alternative options found for KM21C0.12400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM21C0.12400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X463.1-2-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | KM21C0.12400 vs X463.1-2-400 |
KM611B0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs KM611B0.12400 |
KM611C0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs KM611C0.12400 |
PMA640.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs PMA640.12400 |
KM61C0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs KM61C0.12400 |
KM61A0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs KM61A0.12400 |
KM31C0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs KM31C0.12400 |
KM311C0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs KM311C0.12400 |
KM61B0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21C0.12400 vs KM61B0.12400 |
MCO2J104G | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | KM21C0.12400 vs MCO2J104G |