Part Details for KM61A0.12400 by EXXELIA Group
Overview of KM61A0.12400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2400/883 | Renesas Electronics Corporation | PRAM Four-Channel Programmable Operational Amplifier, CERDIP, /Tube | |
10125112-400024CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE | |
10137124-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Mezz Vertical, Receptacle. |
Part Details for KM61A0.12400
KM61A0.12400 CAD Models
KM61A0.12400 Part Data Attributes
|
KM61A0.12400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM61A0.12400
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM61A0.12400
This table gives cross-reference parts and alternative options found for KM61A0.12400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM61A0.12400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM611B0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM61A0.12400 vs KM611B0.12400 |
X463.1-2-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | KM61A0.12400 vs X463.1-2-400 |
KM611A0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM61A0.12400 vs KM611A0.12400 |
MC02J104G | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | KM61A0.12400 vs MC02J104G |
KM31C0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM61A0.12400 vs KM31C0.12400 |
X465.1-2-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | KM61A0.12400 vs X465.1-2-400 |
KM61B0.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM61A0.12400 vs KM61B0.12400 |
PMA640.12400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM61A0.12400 vs PMA640.12400 |