Part Details for KLDR1.25TXP by Littelfuse Inc
Overview of KLDR1.25TXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR1.25TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5787
|
Newark | Fus 600V T/D Class Cc 1.25A Rohs/ Box |Littelfuse KLDR1.25TXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $22.6700 | Buy Now |
DISTI #
KLDR1.25TXP-ND
|
DigiKey | FUSE CRTRDGE 1.25A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
91 In Stock |
|
$19.0171 / $30.7200 | Buy Now |
DISTI #
576-KLDR1.25TXP
|
Mouser Electronics | Industrial & Electrical Fuses 1.25A 600VAC 300VDC Slo-Blo RoHS: Compliant | 131 |
|
$20.4800 / $29.8000 | Buy Now |
DISTI #
73689170
|
RS | Fuse, Time-Delay, Class CC, 1.25A, 600V AC, KLDR Series | Littelfuse KLDR1.25TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$37.0400 | Buy Now |
|
Future Electronics | FUS 600V T/D CLASS CC 1.25A RoHS RoHS: Not Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$19.7000 / $20.1900 | Buy Now |
|
Onlinecomponents.com | Fus 600V T/D Class Cc 1.25A Rohs RoHS: Compliant | 0 |
|
$18.9100 / $22.6900 | Buy Now |
DISTI #
KLDR1.25TXP
|
TTI | Industrial & Electrical Fuses 1.25A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$18.8200 / $24.8500 | Buy Now |
DISTI #
000000000007212781
|
Sager | FUS 600V T/D CLASS CC 1.25A ROHS Min Qty: 10 | 0 |
|
$19.5500 / $26.9800 | Buy Now |
Part Details for KLDR1.25TXP
KLDR1.25TXP CAD Models
KLDR1.25TXP Part Data Attributes
|
KLDR1.25TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR1.25TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |
Alternate Parts for KLDR1.25TXP
This table gives cross-reference parts and alternative options found for KLDR1.25TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR1.25TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLDR1.25HXP | Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | KLDR1.25TXP vs KLDR1.25HXP |