KLDR1.25TXP
vs
KLDR1.25H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
38.1 mm
38.1 mm
Body Length or Diameter
10.3 mm
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
BULK
Rated Breaking Capacity
200000 A
200000 A
Rated Current
1.25 A
1.25 A
Rated Voltage(AC)
600 V
600 V
Rated Voltage(DC)
300 V
300 V
Reference Standard
CE; CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
END CAP
Trip Time or Delay
12 s
Base Number Matches
2
3
Compare KLDR1.25TXP with alternatives
Compare KLDR1.25H with alternatives