Part Details for KJL0Y23D35PN by ITT Interconnect Solutions
Overview of KJL0Y23D35PN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for KJL0Y23D35PN
KJL0Y23D35PN CAD Models
KJL0Y23D35PN Part Data Attributes
|
KJL0Y23D35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0Y23D35PN
ITT Interconnect Solutions
MIL Series Connector, 100 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for KJL0Y23D35PN
This table gives cross-reference parts and alternative options found for KJL0Y23D35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0Y23D35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010E-23F-35PN | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010E-23F-35PN |
76010G-23E-35PN | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010G-23E-35PN |
76010G-23D-35PN | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010G-23D-35PN |
76010T-23N-35PN | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010T-23N-35PN |
76010E-23D-35PN | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010E-23D-35PN |
76010G-23E-35HN | MIL Series Connector, 100 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010G-23E-35HN |
76010G-23D-35HN | MIL Series Connector, 100 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010G-23D-35HN |
76010G-23F-35PN | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010G-23F-35PN |
76010T-23C-35HN | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010T-23C-35HN |
76010T-23C-35PN | MIL Series Connector, 100 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y23D35PN vs 76010T-23C-35PN |