KJL0Y23D35PN vs 76010G-23E-35PN feature comparison

KJL0Y23D35PN ITT Interconnect Solutions

Buy Now Datasheet

76010G-23E-35PN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Termination Type SOLDER CRIMP
Total Number of Contacts 100 100
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Shell Material STEEL
Shell Size 23

Compare KJL0Y23D35PN with alternatives

Compare 76010G-23E-35PN with alternatives