There are no models available for this part yet.
Overview of KJL0Y17D26PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for KJL0Y17D26PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KJL0Y17D26PN-ND
|
DigiKey | HERMETICS Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,581.4016 | Buy Now | |
DISTI #
KJL0Y17D26PN
|
Avnet Americas | - Bulk (Alt: KJL0Y17D26PN) Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$379.5750 / $2,202.7580 | Buy Now | |
DISTI #
965-KJL0Y17D26PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,547.7400 | Order Now | |
DISTI #
ITTKJL0Y17D26PN
|
Heilind Electronics | KJL0Y17D26PN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$1,489.2900 / $3,954.7600 | Buy Now | |||
DISTI #
ITTKJL0Y17D26PN
|
Interstate Connecting Components | KJL0Y17D26PN | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$1,489.2900 / $3,954.7600 | Buy Now |
CAD Models for KJL0Y17D26PN by ITT Interconnect Solutions
Part Data Attributes for KJL0Y17D26PN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Alternate Parts for KJL0Y17D26PN
This table gives cross-reference parts and alternative options found for KJL0Y17D26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0Y17D26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010E-17C-26HN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010E-17C-26HN |
76010G-17F-26PN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010G-17F-26PN |
76010T-17E-26PN | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010T-17E-26PN |
76010G-17C-26HN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010G-17C-26HN |
76010E-17F-26HN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010E-17F-26HN |
76010T-17E-26HN | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010T-17E-26HN |
76010T-17D-26PN | MIL Series Connector, 26 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010T-17D-26PN |
76010T-17F-26PN | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010T-17F-26PN |
KJL0YC17E26PN | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | KJL0Y17D26PN vs KJL0YC17E26PN |
76010G-17E-26HN | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y17D26PN vs 76010G-17E-26HN |