KJL0Y17D26PN
vs
76010E-17D-26PN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
35 Weeks
|
|
Additional Feature |
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mounting Type |
PANEL
|
PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
26
|
26
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Shell Finish |
|
TIN
|
Shell Material |
|
CARBON STEEL
|
Shell Size |
|
17
|
|
|
|
Compare KJL0Y17D26PN with alternatives
Compare 76010E-17D-26PN with alternatives