Part Details for KJB7T23W21SE by ITT Interconnect Solutions
Overview of KJB7T23W21SE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KJB7T23W21SE
KJB7T23W21SE CAD Models
KJB7T23W21SE Part Data Attributes
|
KJB7T23W21SE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB7T23W21SE
ITT Interconnect Solutions
CONN RCPT 21POS JAM NUT SKT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 980-0008-872,AS39029/56-352 | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 79 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 23-21 |
Alternate Parts for KJB7T23W21SE
This table gives cross-reference parts and alternative options found for KJB7T23W21SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB7T23W21SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24S23-21JE | MIL Series Connector | TE Connectivity | KJB7T23W21SE vs DTS24S23-21JE |
DTS24Z23-21SE | MIL Series Connector | TE Connectivity | KJB7T23W21SE vs DTS24Z23-21SE |
D38999/24CH21JE | MIL Series Connector | Amphenol Corporation | KJB7T23W21SE vs D38999/24CH21JE |
D38999/24MH21JE | 21 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | KJB7T23W21SE vs D38999/24MH21JE |
D38999/24WH21SE | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJB7T23W21SE vs D38999/24WH21SE |
D38999/24FH21SE | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJB7T23W21SE vs D38999/24FH21SE |
D38999/24GH21SE | MIL Series Connector, | Glenair Inc | KJB7T23W21SE vs D38999/24GH21SE |
TVS07RK-23-21SE | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJB7T23W21SE vs TVS07RK-23-21SE |
D38999/24LH21SE | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJB7T23W21SE vs D38999/24LH21SE |
D38999/24TH21SE | MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJB7T23W21SE vs D38999/24TH21SE |