D38999/24CH21JE
Description: MIL Series Connector

Overview of D38999/24CH21JE by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24CH21JE by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24CH21JE by Amphenol Corporation

D38999/24CH21JE
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
21
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
21
Unique Insert Number
H21
Want to compare parts?
  1. D38999/24CH21JE
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for D38999/24CH21JE

This table gives cross-reference parts and alternative options found for D38999/24CH21JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24CH21JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS24S23-21JE MIL Series Connector TE Connectivity D38999/24CH21JE vs DTS24S23-21JE
DTS24Z23-21SE MIL Series Connector TE Connectivity D38999/24CH21JE vs DTS24Z23-21SE
KJB7T23W21SE CONN RCPT 21POS JAM NUT SKT ITT Interconnect Solutions D38999/24CH21JE vs KJB7T23W21SE
D38999/24MH21JE 21 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/24CH21JE vs D38999/24MH21JE
D38999/24WH21SE MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24CH21JE vs D38999/24WH21SE
D38999/24FH21SE MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24CH21JE vs D38999/24FH21SE
D38999/24GH21SE MIL Series Connector, Glenair Inc D38999/24CH21JE vs D38999/24GH21SE
TVS07RK-23-21SE MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24CH21JE vs TVS07RK-23-21SE
D38999/24LH21SE MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24CH21JE vs D38999/24LH21SE
D38999/24TH21SE MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24CH21JE vs D38999/24TH21SE
Part Number Description Manufacturer Compare
MT934T23K21SE 21 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24CH21JE vs MT934T23K21SE
D38999/24WH21SE MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24CH21JE vs D38999/24WH21SE
D38999/24GH21SE MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24CH21JE vs D38999/24GH21SE
D38999/24SH21SE-LC MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24CH21JE vs D38999/24SH21SE-LC
D38999/24FH21SE 21 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24CH21JE vs D38999/24FH21SE
D38999/24W-H-21JE MIL Series Connector, 21 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24CH21JE vs D38999/24W-H-21JE
YACT24MH21JEV00100 MIL Series Connector TE Connectivity D38999/24CH21JE vs YACT24MH21JEV00100
D38999/24LH21SE-LC MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24CH21JE vs D38999/24LH21SE-LC
D38999/24LH21JE MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24CH21JE vs D38999/24LH21JE
CTV07RW-23-21JE MIL Series Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24CH21JE vs CTV07RW-23-21JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24CH21JE by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24CH21JE by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24CH21JE would you like to use for your alert(s)?
  • Please alert me when D38999/24CH21JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24CH21JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24CH21JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24CH21JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24CH21JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24CH21JE by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: