Part Details for KJA7T21W16SC by ITT Interconnect Solutions
Overview of KJA7T21W16SC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJA7T21W16SC
KJA7T21W16SC CAD Models
KJA7T21W16SC Part Data Attributes
|
KJA7T21W16SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T21W16SC
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for KJA7T21W16SC
This table gives cross-reference parts and alternative options found for KJA7T21W16SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T21W16SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRC94WG16SC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | KJA7T21W16SC vs HRC94WG16SC |
CTV07RW-21-16SC | MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T21W16SC vs CTV07RW-21-16SC |
D38999/24FG16SY | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T21W16SC vs D38999/24FG16SY |
CJ1424ZG16SC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T21W16SC vs CJ1424ZG16SC |
D38999/24ZG16SC | MIL Series Connector | TE Connectivity | KJA7T21W16SC vs D38999/24ZG16SC |
HRC94MG16SC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | KJA7T21W16SC vs HRC94MG16SC |
CTVS07RF-21-16SC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T21W16SC vs CTVS07RF-21-16SC |
DTS24S21-16JC | MIL Series Connector | TE Connectivity | KJA7T21W16SC vs DTS24S21-16JC |
D38999/24TG16JC | MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T21W16SC vs D38999/24TG16JC |
ACT24JG16SC | MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T21W16SC vs ACT24JG16SC |