Part Details for HRC94WG16SC by Smiths Group
Overview of HRC94WG16SC by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC94WG16SC
HRC94WG16SC CAD Models
HRC94WG16SC Part Data Attributes
|
HRC94WG16SC
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
HRC94WG16SC
Smiths Group
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for HRC94WG16SC
This table gives cross-reference parts and alternative options found for HRC94WG16SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC94WG16SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24MG16JC | MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | HRC94WG16SC vs D38999/24MG16JC |
DTS24L21-16SC | MIL Series Connector | TE Connectivity | HRC94WG16SC vs DTS24L21-16SC |
D38999/24ZG16JC | MIL Series Connector | Amphenol Corporation | HRC94WG16SC vs D38999/24ZG16JC |
CJ1424TG16SY | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | HRC94WG16SC vs CJ1424TG16SY |
DTS24W21-16SC | MIL Series Connector | TE Connectivity | HRC94WG16SC vs DTS24W21-16SC |
D38999/24S-G-16SC | MIL Series Connector, 16 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | HRC94WG16SC vs D38999/24S-G-16SC |
D38999/24ZG16SC | MIL Series Connector | Amphenol Corporation | HRC94WG16SC vs D38999/24ZG16SC |
D38999/24FG16SC | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | HRC94WG16SC vs D38999/24FG16SC |
D38999/24F-G-16SC | MIL Series Connector, 16 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | HRC94WG16SC vs D38999/24F-G-16SC |
D38999/24GG16SC | MIL Series Connector, | Glenair Inc | HRC94WG16SC vs D38999/24GG16SC |