Part Details for KIC3210T-032 by KEC
Overview of KIC3210T-032 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIC3210T-032
KIC3210T-032 CAD Models
KIC3210T-032 Part Data Attributes
|
KIC3210T-032
KEC
Buy Now
Datasheet
|
Compare Parts:
KIC3210T-032
KEC
Fixed Positive LDO Regulator, 3.2V, 0.2V Dropout, CMOS, PDSO5, TSV-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOIC | |
Package Description | TSV-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.232 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for KIC3210T-032
This table gives cross-reference parts and alternative options found for KIC3210T-032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIC3210T-032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1702T-3001E/CB | 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN | Microchip Technology Inc | KIC3210T-032 vs MCP1702T-3001E/CB |
MCP1702T-3001E/TO | 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3-PIN | Microchip Technology Inc | KIC3210T-032 vs MCP1702T-3001E/TO |
TC2185-3.3VCTTR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | KIC3210T-032 vs TC2185-3.3VCTTR |
NCP561SN33T1G | 150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 3.3 V, TSOP-5, 3000-REEL | onsemi | KIC3210T-032 vs NCP561SN33T1G |
TC2185-3.3VCT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | KIC3210T-032 vs TC2185-3.3VCT |
NCP551SN33T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.3 V, TSOP-5, 3000-REEL | onsemi | KIC3210T-032 vs NCP551SN33T1G |
MCP1702T-3302E/CB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN | Microchip Technology Inc | KIC3210T-032 vs MCP1702T-3302E/CB |
MCP1702T-3002E/CB | 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN | Microchip Technology Inc | KIC3210T-032 vs MCP1702T-3002E/CB |
MCP1702T-3001E/MB | 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN | Microchip Technology Inc | KIC3210T-032 vs MCP1702T-3001E/MB |
MCP1702T-3302E/TO | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3-PIN | Microchip Technology Inc | KIC3210T-032 vs MCP1702T-3302E/TO |