Power Circuits
NCP561SN33T1G
onsemi
Description: 150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 3.3 V, TSOP-5, 3000-REEL

Overview of NCP561SN33T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NCP561SN33T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP561SN33T1G by onsemi

NCP561SN33T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP-5
Package Description
TSSOP, TSOP5/6,.11,37
Pin Count
5
Manufacturer Package Code
483
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.13 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
6 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
2.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.5 mm
Want to compare parts?
  1. NCP561SN33T1G
    onsemi
    150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator Vout: 3.3 V, TSOP-5, 3000-REEL
    VS

Alternate Parts for NCP561SN33T1G

This table gives cross-reference parts and alternative options found for NCP561SN33T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP561SN33T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1702T-3301E/MB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN Microchip Technology Inc NCP561SN33T1G vs MCP1702T-3301E/MB
TC2185-3.0VCT 3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc NCP561SN33T1G vs TC2185-3.0VCT
TC2185-3.0VCTTR-VAO Fixed Positive LDO Regulator, 3V, 0.21V Dropout, CMOS, PDSO5 Microchip Technology Inc NCP561SN33T1G vs TC2185-3.0VCTTR-VAO
NCV551SN33T1 Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA, TSOP-5, 3000-REEL onsemi NCP561SN33T1G vs NCV551SN33T1
MCP1702T-3002E/CB 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN Microchip Technology Inc NCP561SN33T1G vs MCP1702T-3002E/CB
MCP1702-3002E/TO IC,VOLT REGULATOR,FIXED,+3V,CMOS,SIP,3PIN,PLASTIC Microchip Technology Inc NCP561SN33T1G vs MCP1702-3002E/TO
MCP1702T-3001E/MB 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN Microchip Technology Inc NCP561SN33T1G vs MCP1702T-3001E/MB
MCP1702T-3001E/CB 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN Microchip Technology Inc NCP561SN33T1G vs MCP1702T-3001E/CB
MCP1702T-3302E/MB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN Microchip Technology Inc NCP561SN33T1G vs MCP1702T-3302E/MB
MCP1702T-3302E/CBVAO Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO3 Microchip Technology Inc NCP561SN33T1G vs MCP1702T-3302E/CBVAO

Related Parts for NCP561SN33T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP561SN33T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP561SN33T1G by onsemi

Select Manufacturer
Which Manufacturer of NCP561SN33T1G would you like to use for your alert(s)?
  • Please alert me when NCP561SN33T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP561SN33T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP561SN33T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP561SN33T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP561SN33T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP561SN33T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: