Part Details for KIA78L18F by KEC
Overview of KIA78L18F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78L18F
KIA78L18F CAD Models
KIA78L18F Part Data Attributes
|
KIA78L18F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78L18F
KEC
Fixed Positive Standard Regulator, 18VBIPolar, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21.4 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 19.26 V | |
Output Voltage1-Min | 16.74 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 7% | |
Width | 2.5 mm |
Alternate Parts for KIA78L18F
This table gives cross-reference parts and alternative options found for KIA78L18F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78L18F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ78L18CT | Fixed Positive Standard Regulator, 18VBIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | KIA78L18F vs PJ78L18CT |
78L18M-T9N-K | Fixed Positive Standard Regulator, 18VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KIA78L18F vs 78L18M-T9N-K |
NJM78M18DL1A-(TE2) | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | KIA78L18F vs NJM78M18DL1A-(TE2) |
SG140-18K/883B | Fixed Positive Standard Regulator, 18VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | KIA78L18F vs SG140-18K/883B |
SG140-18IG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | KIA78L18F vs SG140-18IG/883B |
NJM7818DL1A-(TE2) | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | KIA78L18F vs NJM7818DL1A-(TE2) |
78L18M-AA3-R | Fixed Positive Standard Regulator, 18VBIPolar, PDSO3, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | KIA78L18F vs 78L18M-AA3-R |
PJ78L18CS | Fixed Positive Standard Regulator, 18VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | KIA78L18F vs PJ78L18CS |
UA7818CDA | IC VREG 18 V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KIA78L18F vs UA7818CDA |
KIA7818BF | Fixed Positive Standard Regulator, 18VBIPolar, DPAK-2/3 | KEC | KIA78L18F vs KIA7818BF |