KIA78L18F
vs
PJ78L18CS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEC CORP
|
PROMAX-JOHNTON CORP
|
Part Package Code |
SOT-89
|
SOIC
|
Package Description |
SOT-89, 3 PIN
|
SOP-8
|
Pin Count |
3
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
33 V
|
33 V
|
Input Voltage-Min |
21.4 V
|
21.54 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PDSO-G8
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
19.26 V
|
18.72 V
|
Output Voltage1-Min |
16.74 V
|
17.28 V
|
Output Voltage1-Nom |
18 V
|
18 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOF
|
LSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.7 mm
|
1.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
7%
|
4%
|
Width |
2.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Length |
|
4.9 mm
|
|
|
|
Compare KIA78L18F with alternatives
Compare PJ78L18CS with alternatives