Part Details for KIA431AF-RTF/H by KEC
Overview of KIA431AF-RTF/H by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA431AF-RTF/H
KIA431AF-RTF/H CAD Models
KIA431AF-RTF/H Part Data Attributes
|
KIA431AF-RTF/H
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA431AF-RTF/H
KEC
Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-G3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.52 V | |
Supply Voltage-Min (Vsup) | 2.47 V | |
Supply Voltage-Nom (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.5 mm |
Alternate Parts for KIA431AF-RTF/H
This table gives cross-reference parts and alternative options found for KIA431AF-RTF/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA431AF-RTF/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA431AM2RTK/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | KEC | KIA431AF-RTF/H vs KIA431AM2RTK/H |
KIA431-AT/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, MBCY3, HALOGEN FREE, TO-92, 3PIN | KEC | KIA431AF-RTF/H vs KIA431-AT/H |
KIA431AMRTK/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | KEC | KIA431AF-RTF/H vs KIA431AMRTK/H |
KIA431BM2RTK/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, LEAD FREE, SOT-23, 3 PIN | KEC | KIA431AF-RTF/H vs KIA431BM2RTK/P |
KIA431BTRTK/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO5, LEAD FREE, TSV-5 | KEC | KIA431AF-RTF/H vs KIA431BTRTK/P |
KIA431A-AT/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, MBCY3, LEAD FREE, TO-92, 3PIN | KEC | KIA431AF-RTF/H vs KIA431A-AT/P |
KIA431BMRTK/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | KEC | KIA431AF-RTF/H vs KIA431BMRTK/H |
KIA431BF-RTF/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN | KEC | KIA431AF-RTF/H vs KIA431BF-RTF/H |
KIA431AM-RTK/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, LEAD FREE, SOT-23, 3 PIN | KEC | KIA431AF-RTF/H vs KIA431AM-RTK/P |
KIA431AM-RTK/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | KEC | KIA431AF-RTF/H vs KIA431AM-RTK/H |