Part Details for KHA472KN59DHBAA by KEMET Corporation
Overview of KHA472KN59DHBAA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHA472KN59DHBAA
KHA472KN59DHBAA CAD Models
KHA472KN59DHBAA Part Data Attributes
|
KHA472KN59DHBAA
KEMET Corporation
Buy Now
|
Compare Parts:
KHA472KN59DHBAA
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.5 mm | |
Length | 14.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | K | |
Size Code | 5718 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Width | 4.5 mm |
Alternate Parts for KHA472KN59DHBAA
This table gives cross-reference parts and alternative options found for KHA472KN59DHBAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHA472KN59DHBAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHA472KN59DHGZA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHGZA |
KHA472KN59DHGAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHGAA |
KHA472KN59DHDZA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHDZA |
KHA472KN59DHGBA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHGBA |
KHA472KN59DHDBA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHDBA |
KHA472KN59CHBAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59CHBAA |
KHA472KN59DHDCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHDCA |
KHA472KN59DHGCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHGCA |
KHA472KN59DHBCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59DHBCA |
KHA472KN59CHBCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, | KEMET Corporation | KHA472KN59DHBAA vs KHA472KN59CHBCA |