KHA472KN59CHBCA by: KEMET Corporation

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718,

Part Details for KHA472KN59CHBCA by KEMET Corporation

Overview of KHA472KN59CHBCA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for KHA472KN59CHBCA

KHA472KN59CHBCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KHA472KN59CHBCA Part Data Attributes

KHA472KN59CHBCA KEMET Corporation
Buy Now
Compare Parts:
KHA472KN59CHBCA KEMET Corporation Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718,
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5718
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 17.5 mm
Length 14.5 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Series K
Size Code 5718
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5 mm
Width 4.5 mm

Alternate Parts for KHA472KN59CHBCA

This table gives cross-reference parts and alternative options found for KHA472KN59CHBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHA472KN59CHBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KHA472KN59DHBAA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHBAA
KHA472KN59DHGZA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHGZA
KHA472KN59DHGAA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHGAA
KHA472KN59DHDZA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHDZA
KHA472KN59DHGBA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHGBA
KHA472KN59DHDBA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHDBA
KHA472KN59CHBAA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59CHBAA
KHA472KN59DHDCA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHDCA
KHA472KN59DHGCA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHGCA
KHA472KN59DHBCA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 5718, KEMET Corporation KHA472KN59CHBCA vs KHA472KN59DHBCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHA472KN59CHBCA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHA472KN59CHBCA by KEMET Corporation

Select Manufacturer
Which Manufacturer of KHA472KN59CHBCA would you like to use for your alert(s)?
  • Please alert me when KHA472KN59CHBCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHA472KN59CHBCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHA472KN59CHBCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHA472KN59CHBCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHA472KN59CHBCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHA472KN59CHBCA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: