Part Details for KHA471KP39CHBCA by KEMET Corporation
Overview of KHA471KP39CHBCA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHA471KP39CHBCA
KHA471KP39CHBCA CAD Models
KHA471KP39CHBCA Part Data Attributes
|
KHA471KP39CHBCA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KHA471KP39CHBCA
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 3718 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for KHA471KP39CHBCA
This table gives cross-reference parts and alternative options found for KHA471KP39CHBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHA471KP39CHBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHA471KP39DHDBA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39DHDBA |
KHA471KP39CHDAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39CHDAA |
KHA471KP39CHBAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39CHBAA |
KHA471KP39DHBBA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39DHBBA |
KHA471KP39DHGAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39DHGAA |
KHA471KP39DHDCA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39DHDCA |
KHA471KP39CHBBA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39CHBBA |
KHA471KP39CHGAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39CHGAA |
KHA471KP39DHDAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39DHDAA |
KHA471KP39DHBAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, | KEMET Corporation | KHA471KP39CHBCA vs KHA471KP39DHBAA |