KHA471KP39CHBAA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718,

Overview of KHA471KP39CHBAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for KHA471KP39CHBAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KHA471KP39CHBAA by KEMET Corporation

KHA471KP39CHBAA
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3718
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12.5 mm
Length
9.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Size Code
3718
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. KHA471KP39CHBAA
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718,
    VS

Alternate Parts for KHA471KP39CHBAA

This table gives cross-reference parts and alternative options found for KHA471KP39CHBAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHA471KP39CHBAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KHA471KP39DHDBA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39DHDBA
KHA471KP39CHDAA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39CHDAA
KHA471KP39DHBBA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39DHBBA
KHA471KP39CHBCA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39CHBCA
KHA471KP39DHGAA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39DHGAA
KHA471KP39DHDCA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39DHDCA
KHA471KP39CHBBA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39CHBBA
KHA471KP39CHGAA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39CHGAA
KHA471KP39DHDAA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39DHDAA
KHA471KP39DHBAA Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3718, KEMET Corporation KHA471KP39CHBAA vs KHA471KP39DHBAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHA471KP39CHBAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHA471KP39CHBAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of KHA471KP39CHBAA would you like to use for your alert(s)?
  • Please alert me when KHA471KP39CHBAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHA471KP39CHBAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHA471KP39CHBAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHA471KP39CHBAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHA471KP39CHBAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHA471KP39CHBAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: