Part Details for KG393A2KXA266XCV01 by APEM Inc
Overview of KG393A2KXA266XCV01 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KG393A2KXA266XCV01
KG393A2KXA266XCV01 CAD Models
KG393A2KXA266XCV01 Part Data Attributes
|
KG393A2KXA266XCV01
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KG393A2KXA266XCV01
APEM Inc
Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 20 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 43.7 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for KG393A2KXA266XCV01
This table gives cross-reference parts and alternative options found for KG393A2KXA266XCV01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG393A2KXA266XCV01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KG393A2ORA2836CVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG393A2ORA2836CVXX |
KG392A2OXA266XCVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG392A2OXA266XCVXX |
KG390A2NMA2836CV01 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG390A2NMA2836CV01 |
KG393A2XTA24X1CV02 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG393A2XTA24X1CV02 |
KG390A2KAA2836CV02 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG390A2KAA2836CV02 |
KG392A2XOA24X6CV01 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG392A2XOA24X6CV01 |
KG390A2XTA24X3CVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG390A2XTA24X3CVXX |
KG392A2JBA2836CV01 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG392A2JBA2836CV01 |
KG393A2MXA266XCV02 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG393A2MXA266XCV02 |
KG393A2XKA24X6CVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG393A2KXA266XCV01 vs KG393A2XKA24X6CVXX |