Part Details for KFH1G16D2M-DEB50 by Samsung Semiconductor
Overview of KFH1G16D2M-DEB50 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KFH1G16D2M-DEB50
KFH1G16D2M-DEB50 CAD Models
KFH1G16D2M-DEB50 Part Data Attributes
|
KFH1G16D2M-DEB50
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KFH1G16D2M-DEB50
Samsung Semiconductor
Flash, 64MX16, 76ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 76 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B63 | |
Length | 12 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.9 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9.5 mm |
Alternate Parts for KFH1G16D2M-DEB50
This table gives cross-reference parts and alternative options found for KFH1G16D2M-DEB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KFH1G16D2M-DEB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KFG1G16D2M-DEB60 | Flash, 64MX16, 76ns, PBGA63, 10 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Samsung Semiconductor | KFH1G16D2M-DEB50 vs KFG1G16D2M-DEB60 |