There are no models available for this part yet.
Overview of KE20.2100.151 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KE20.2100.151 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R9821
|
Newark | Ke Power Entry Module 10A C18/Carton Box |Schurter KE20.2100.151 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5800 / $27.5100 | Buy Now | |
DISTI #
KE20.2100.151-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4250 / $25.4000 | Buy Now | |
DISTI #
KE20.2100.151
|
Avnet Americas | KE POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KE20.2100.151) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Box | 0 |
|
$18.9588 / $22.2318 | Buy Now | |
DISTI #
693-KE20.2100.151
|
Mouser Electronics | AC Power Entry Modules KD POWER ENTRY MODUL 10A | 0 |
|
$23.1800 | Order Now | |
DISTI #
70599495
|
RS | Power Entry Modules, AC, KD POWER ENTRY MODUL 10A | Schurter KE20.2100.151 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4300 / $30.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$18.9600 | Buy Now | ||
Onlinecomponents.com | KE POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$19.2900 / $40.4000 | Buy Now | ||
DISTI #
000000000002396392
|
Sager | AC Power Entry Modules KD POWER ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$19.6700 / $20.7200 | Buy Now | |
DISTI #
KE20.2100.151
|
Avnet Abacus | KE POWER ENTRY MODUL 10A (Alt: KE20.2100.151) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | KE POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$19.2900 / $40.4000 | Buy Now |
CAD Models for KE20.2100.151 by Schurter Electronic Components
Part Data Attributes for KE20.2100.151 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC 60320-1, IEC 60127-6, IEC 60601-1, IEC 60335-1, UL, VDE
|
Body Breadth
|
1.18 inch
|
Body Depth
|
2.16 inch
|
Body Length
|
2.74 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; CUL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for KE20.2100.151
This table gives cross-reference parts and alternative options found for KE20.2100.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KE20.2100.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4304.6021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs 4304.6021 |
4304.6120 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs 4304.6120 |
GSF1.1002.51 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs GSF1.1002.51 |
DF12.ABDWF100C0.7310.1 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | KE20.2100.151 vs DF12.ABDWF100C0.7310.1 |
4301.2021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs 4301.2021 |
4304.4062 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs 4304.4062 |
GSF1.1102.31 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs GSF1.1102.31 |
GSF1.2002.71 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs GSF1.2002.71 |
GSF1.0221.31 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs GSF1.0221.31 |
4304.4064 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KE20.2100.151 vs 4304.4064 |