Part Details for DF12.ABDWF100C0.7310.1 by Schurter Electronic Components
Overview of DF12.ABDWF100C0.7310.1 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF12.ABDWF100C0.7310.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 10A Medical Filter M5, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 10 A RoHS: Compliant |
76 In Stock |
|
$47.9700 / $49.9600 | Buy Now |
|
Master Electronics | DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 10A Medical Filter M5, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 10 A RoHS: Compliant |
76 In Stock |
|
$47.9700 / $49.9600 | Buy Now |
Part Details for DF12.ABDWF100C0.7310.1
DF12.ABDWF100C0.7310.1 CAD Models
DF12.ABDWF100C0.7310.1 Part Data Attributes
|
DF12.ABDWF100C0.7310.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF12.ABDWF100C0.7310.1
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE | |
Body Breadth | 1.31 inch | |
Body Depth | 2 inch | |
Body Length | 3.64 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DF12.ABDWF100C0.7310.1
This table gives cross-reference parts and alternative options found for DF12.ABDWF100C0.7310.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12.ABDWF100C0.7310.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.2207.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs GSF1.2207.01 |
3-108-454 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs 3-108-454 |
GSF1.1200.41 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs GSF1.1200.41 |
4301.2002 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs 4301.2002 |
GSF1.2200.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs GSF1.2200.01 |
4304.4065 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs 4304.4065 |
4304.4021 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs 4304.4021 |
4301.2023 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs 4301.2023 |
4304.5048 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs 4304.5048 |
4301.2003 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.ABDWF100C0.7310.1 vs 4301.2003 |