Part Details for SM221M004E070 by Capxon International Electronics Co Ltd
Overview of SM221M004E070 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM221M004E070
SM221M004E070 CAD Models
SM221M004E070 Part Data Attributes
|
SM221M004E070
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM221M004E070
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 110 mA | |
Series | SM(4V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SM221M004E070
This table gives cross-reference parts and alternative options found for SM221M004E070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM221M004E070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLML220M4R0TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SM221M004E070 vs UTLML220M4R0TR6.3X7 |
UTLM220M4R0TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SM221M004E070 vs UTLM220M4R0TR6.3X7 |
USR0G221MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SM221M004E070 vs USR0G221MDD1CA |
RC2-4V221MF1#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | SM221M004E070 vs RC2-4V221MF1#-F4 |
4MS7220MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | SM221M004E070 vs 4MS7220MEFCCE6.3X7 |
RC2-4V221MF1#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | SM221M004E070 vs RC2-4V221MF1#-F |
SEA221M0GFC-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | SM221M004E070 vs SEA221M0GFC-0607 |
SSP221M0GE07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | SM221M004E070 vs SSP221M0GE07 |
USR0G221MDDTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | SM221M004E070 vs USR0G221MDDTA |
SRG4VB221M6X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | SM221M004E070 vs SRG4VB221M6X7LL |