Part Details for KBPC606 by Diotec Semiconductor AG
Overview of KBPC606 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC606-ND
|
DigiKey | 1PH BRIDGE KBPC 600V 6A Min Qty: 1 Lead time: 2 Weeks Container: Box |
70 In Stock |
|
$0.4997 / $1.3300 | Buy Now |
DISTI #
637-KBPC606
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC6, 600V, 6A, 150C RoHS: Compliant | 50 |
|
$0.4800 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC6 - 600V - 6A RoHS: Compliant | 0 |
|
$0.4477 / $0.5723 | Buy Now |
DISTI #
78436463
|
Verical | Rectifier Bridge Diode Single 600V 6A 2-Pin Case KBPC Box Min Qty: 12 Package Multiple: 1 Date Code: 2251 | Americas - 72 |
|
$0.4833 / $0.7322 | Buy Now |
DISTI #
KBPC606-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 6A, Ifsm: 110A Min Qty: 1 | 0 |
|
$0.5730 / $1.4850 | RFQ |
DISTI #
C1S205800026751
|
Chip1Stop | Diode Rectifier Bridge Single 600V 6A Automotive 2-Pin Box RoHS: Compliant pbFree: Yes | 73 |
|
$1.0100 / $3.5400 | Buy Now |
Part Details for KBPC606
KBPC606 CAD Models
KBPC606 Part Data Attributes
|
KBPC606
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC606
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 3.8A, 600V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC606
This table gives cross-reference parts and alternative options found for KBPC606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC606/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBPC6, 4 PIN | Vishay Semiconductors | KBPC606 vs GBPC606/51 |
GBPC606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC606 vs GBPC606 |
GBPC606 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBPC6, 4 PIN | Vishay Semiconductors | KBPC606 vs GBPC606 |
GBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Vishay Intertechnologies | KBPC606 vs GBPC606 |
KBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | KBPC606 vs KBPC606 |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | KBPC606 vs KBPC606 |
GBPC606/1 | Bridge Rectifier Diode, 3A, 600V V(RRM), | Vishay Semiconductors | KBPC606 vs GBPC606/1 |
GBPC606/1 | Bridge Rectifier Diode, 3A, 600V V(RRM), | Vishay Intertechnologies | KBPC606 vs GBPC606/1 |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | KBPC606 vs KBPC606 |
GBPC606 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | KBPC606 vs GBPC606 |