Part Details for GBPC606 by Vishay Semiconductors
Overview of GBPC606 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt | 56 |
|
$0.5880 / $0.9800 | Buy Now |
Part Details for GBPC606
GBPC606 CAD Models
GBPC606 Part Data Attributes
|
GBPC606
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC606
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBPC6, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC, CASE GBPC6, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC606
This table gives cross-reference parts and alternative options found for GBPC606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC606/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBPC6, 4 PIN | Vishay Semiconductors | GBPC606 vs GBPC606/51 |
GBPC606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC606 vs GBPC606 |
GBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Vishay Intertechnologies | GBPC606 vs GBPC606 |
KBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBPC606 vs KBPC606 |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | GBPC606 vs KBPC606 |
GBPC606/1 | Bridge Rectifier Diode, 3A, 600V V(RRM), | Vishay Semiconductors | GBPC606 vs GBPC606/1 |
GBPC606/1 | Bridge Rectifier Diode, 3A, 600V V(RRM), | Vishay Intertechnologies | GBPC606 vs GBPC606/1 |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | GBPC606 vs KBPC606 |
GBPC606 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | GBPC606 vs GBPC606 |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 3.8A, 600V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBPC606 vs KBPC606 |