Part Details for KBPC602 by Micro Electronics Corporation
Overview of KBPC602 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC602
KBPC602 CAD Models
KBPC602 Part Data Attributes
|
KBPC602
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC602
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, CASE R-11, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE R-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC602
This table gives cross-reference parts and alternative options found for KBPC602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBPC603 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC602 vs PBPC603 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBPC602 vs KBPC602 |
GBPC602-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | KBPC602 vs GBPC602-E4/51 |
PB62F | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Diodes Incorporated | KBPC602 vs PB62F |
PB62F | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | KBPC602 vs PB62F |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon | SEMIKRON | KBPC602 vs KBPC602 |
KBPC602 | Bridge Rectifier Diode, SB-6, 4 PIN | Surge Components Inc | KBPC602 vs KBPC602 |
DB602 | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 200V V(RRM), Silicon | Diotec Electronics Corp | KBPC602 vs DB602 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | KBPC602 vs KBPC602 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | General Instrument Corp | KBPC602 vs KBPC602 |