Part Details for KBPC3504F by Diotec Semiconductor AG
Overview of KBPC3504F by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBPC3504F
KBPC3504F CAD Models
KBPC3504F Part Data Attributes
|
KBPC3504F
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3504F
Diotec Semiconductor AG
Bridge Rectifier Diode, 35A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for KBPC3504F
This table gives cross-reference parts and alternative options found for KBPC3504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB354W | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | KBPC3504F vs SB354W |
SB354M | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | KBPC3504F vs SB354M |
KBPC3504T | 400V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | KBPC3504F vs KBPC3504T |
GBPC3504-BP | Bridge Rectifier Diode, 35A, 400V V(RRM), | Micro Commercial Components | KBPC3504F vs GBPC3504-BP |
KBPC3504W | 400V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC3504F vs KBPC3504W |
MP3504(W) | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | KBPC3504F vs MP3504(W) |
SB354GW | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | KBPC3504F vs SB354GW |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | KBPC3504F vs GBPC3504 |
KBPC3504W | Bridge Rectifier Diode, 35A, 400V V(RRM), | JGD Semiconductors Co Ltd | KBPC3504F vs KBPC3504W |
GBPC3504-S | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | KBPC3504F vs GBPC3504-S |