There are no models available for this part yet.
Overview of SB354W by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
CAD Models for SB354W by Taiwan Semiconductor
Part Data Attributes for SB354W by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
35 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Alternate Parts for SB354W
This table gives cross-reference parts and alternative options found for SB354W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB354W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3504-BP-HF | Bridge Rectifier Diode, 35A, 400V V(RRM), | Micro Commercial Components | SB354W vs GBPC3504-BP-HF |
SB354GM | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | SB354W vs SB354GM |
MP3504(W) | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | SB354W vs MP3504(W) |
GBPC3504-T | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | SB354W vs GBPC3504-T |
GBPC3504-S | Bridge Rectifier Diode, 35A, 400V V(RRM), | Formosa Microsemi Co Ltd | SB354W vs GBPC3504-S |
KBPC3504T | 400V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | SB354W vs KBPC3504T |
SB354G | Bridge Rectifier Diode, 35A, 400V V(RRM), | Taiwan Semiconductor | SB354W vs SB354G |
BR3504(W) | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | SB354W vs BR3504(W) |
GBU35G | Bridge Rectifier Diode, 35A, 400V V(RRM), | Galaxy Microelectronics | SB354W vs GBU35G |
GBPC3504-BP | Bridge Rectifier Diode, 35A, 400V V(RRM), | Micro Commercial Components | SB354W vs GBPC3504-BP |