There are no models available for this part yet.
Overview of KBPC35005 by Micro Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC35005 by Micro Electronics Ltd
Part Data Attributes for KBPC35005 by Micro Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Package Description
|
CASE 4-13, 4 PIN
|
Reach Compliance Code
|
unknown
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
S-PUFM-D4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for KBPC35005
This table gives cross-reference parts and alternative options found for KBPC35005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC35005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC, 4 PIN | HY Electronic Corp | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 35A, 50V V(RRM), | Gulfsemi | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | KBPC35005 vs KBPC35005 |