Part Details for KBPC35005 by Galaxy Microelectronics
Overview of KBPC35005 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC35005
KBPC35005 CAD Models
KBPC35005 Part Data Attributes
|
KBPC35005
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBPC35005
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBPC35005
This table gives cross-reference parts and alternative options found for KBPC35005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC35005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 35A, 50V V(RRM), | Gulfsemi | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Corporation | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | KBPC35005 vs KBPC35005 |
KBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC, 4 PIN | HY Electronic Corp | KBPC35005 vs KBPC35005 |