Part Details for KBPC2502G by Diodes Incorporated
Overview of KBPC2502G by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2502G
KBPC2502G CAD Models
KBPC2502G Part Data Attributes
|
KBPC2502G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBPC2502G
Diodes Incorporated
Bridge Rectifier Diode, 25A, 200V V(RRM), PLASTIC, KBPC-G, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC2502G
This table gives cross-reference parts and alternative options found for KBPC2502G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2502G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2502G | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | KBPC2502G vs KBPC2502G |
KBPC25-02 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | General Instrument Corp | KBPC2502G vs KBPC25-02 |
KBPC2502G | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | KBPC2502G vs KBPC2502G |
KBPC25-02-G | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC2502G vs KBPC25-02-G |
KBPC2502FM | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | SEMIKRON | KBPC2502G vs KBPC2502FM |
KBPC2502-G | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC2502G vs KBPC2502-G |
KBPC25-02 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC2502G vs KBPC25-02 |
KBPC2502 | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC2502G vs KBPC2502 |