Part Details for KBP202G-H by Formosa Microsemi Co Ltd
Overview of KBP202G-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP202G-H
KBP202G-H CAD Models
KBP202G-H Part Data Attributes
|
KBP202G-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP202G-H
Formosa Microsemi Co Ltd
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for KBP202G-H
This table gives cross-reference parts and alternative options found for KBP202G-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP202G-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP202 | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | KBP202G-H vs KBP202 |
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM) | Galaxy Semi-Conductor Co Ltd | KBP202G-H vs KBP202 |
KBP202G-BP-HF | Bridge Rectifier Diode, 2A, 200V V(RRM), | Micro Commercial Components | KBP202G-H vs KBP202G-BP-HF |
KBP202G-LF | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP202G-H vs KBP202G-LF |
KBP202 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBP202G-H vs KBP202 |
KBP202G-7-F | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Diodes Incorporated | KBP202G-H vs KBP202G-7-F |
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP202G-H vs KBP202 |
KBP202G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP202G-H vs KBP202G |
KBP202G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP202G-H vs KBP202G |
KBP202-LF | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | KBP202G-H vs KBP202-LF |