Part Details for DF152S-T3 by Won-Top Electronics Co Ltd
Overview of DF152S-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF152S-T3
DF152S-T3 CAD Models
DF152S-T3 Part Data Attributes
|
DF152S-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF152S-T3
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, DF-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF152S-T3
This table gives cross-reference parts and alternative options found for DF152S-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF152S-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI152S | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DF152S-T3 vs DI152S |
DI152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DF152S-T3 vs DI152 |
DBLS153G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DF152S-T3 vs DBLS153G |
WO02 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | DF152S-T3 vs WO02 |
WO02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, CASE R-7, 4 PIN | Micro Electronics Corporation | DF152S-T3 vs WO02M |
1102D | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | DF152S-T3 vs 1102D |
DBLS153GC1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DF152S-T3 vs DBLS153GC1 |
B80C1500W | Bridge Rectifier Diode, 1 Phase, 1.5A, 180V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | DF152S-T3 vs B80C1500W |
DBLS153GRDG | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DF152S-T3 vs DBLS153GRDG |
KBP153G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | DF152S-T3 vs KBP153G |