Part Details for KAA-3022SGT-4.5SF by Kingbright
Overview of KAA-3022SGT-4.5SF by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for KAA-3022SGT-4.5SF
KAA-3022SGT-4.5SF CAD Models
KAA-3022SGT-4.5SF Part Data Attributes
|
KAA-3022SGT-4.5SF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KAA-3022SGT-4.5SF
Kingbright
Single Color LED, Super Bright Green, 2.5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 2.5 mm |
Alternate Parts for KAA-3022SGT-4.5SF
This table gives cross-reference parts and alternative options found for KAA-3022SGT-4.5SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAA-3022SGT-4.5SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD81101G-600 | Single Color LED, High Efficiency Green, 5mm, | CML Innovative Technologies | KAA-3022SGT-4.5SF vs CMD81101G-600 |
BD-3202G | Single Color LED, Green, | Okaya Electric America Inc | KAA-3022SGT-4.5SF vs BD-3202G |
CL-220G-C | SINGLE COLOR LED, GREEN, 2 mm | Citizen Finedevice Co Ltd | KAA-3022SGT-4.5SF vs CL-220G-C |
CL-230PG-CD | SINGLE COLOR LED, PURE GREEN, 1.4 mm | Citizen Finedevice Co Ltd | KAA-3022SGT-4.5SF vs CL-230PG-CD |
CL-200G-C | SINGLE COLOR LED, GREEN, 2.6 mm | Citizen Finedevice Co Ltd | KAA-3022SGT-4.5SF vs CL-200G-C |
90-2627-2381 | Single Color LED, Green, 2.8mm, | Elma Electronic Inc | KAA-3022SGT-4.5SF vs 90-2627-2381 |
CL-230FG-CD | Single Color LED, Fresh Green, 1.4mm | Citizen Electronics Co Ltd | KAA-3022SGT-4.5SF vs CL-230FG-CD |
MV54125 | Single Color LED, High Efficiency Green, 5.01mm, 2 PIN | Quality Technologies Corp | KAA-3022SGT-4.5SF vs MV54125 |
MBG3373K-J210KA | Single Color LED, Super Bright Pure Green, 3.1mm, 2 PIN | Stanley Electric Co | KAA-3022SGT-4.5SF vs MBG3373K-J210KA |
90-2662-8081 | Single Color LED, Green, T-1, 3mm, | Elma Electronic Inc | KAA-3022SGT-4.5SF vs 90-2662-8081 |