Part Details for CL-230PG-CD by Citizen Finedevice Co Ltd
Overview of CL-230PG-CD by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-230PG-CD
CL-230PG-CD CAD Models
CL-230PG-CD Part Data Attributes
|
CL-230PG-CD
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-230PG-CD
Citizen Finedevice Co Ltd
SINGLE COLOR LED, PURE GREEN, 1.4 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 1.4 mm |
Alternate Parts for CL-230PG-CD
This table gives cross-reference parts and alternative options found for CL-230PG-CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-230PG-CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAA-3022SGT-4.5SF | Single Color LED, Super Bright Green, 2.5mm, | Kingbright | CL-230PG-CD vs KAA-3022SGT-4.5SF |
CMD81101G-600 | Single Color LED, High Efficiency Green, 5mm, | CML Innovative Technologies | CL-230PG-CD vs CMD81101G-600 |
BD-3202G | Single Color LED, Green, | Okaya Electric America Inc | CL-230PG-CD vs BD-3202G |
CL-220G-C | SINGLE COLOR LED, GREEN, 2 mm | Citizen Finedevice Co Ltd | CL-230PG-CD vs CL-220G-C |
CL-200G-C | SINGLE COLOR LED, GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CL-230PG-CD vs CL-200G-C |
90-2627-2381 | Single Color LED, Green, 2.8mm, | Elma Electronic Inc | CL-230PG-CD vs 90-2627-2381 |
CL-230FG-CD | Single Color LED, Fresh Green, 1.4mm | Citizen Electronics Co Ltd | CL-230PG-CD vs CL-230FG-CD |
MV54125 | Single Color LED, High Efficiency Green, 5.01mm, 2 PIN | Quality Technologies Corp | CL-230PG-CD vs MV54125 |
MBG3373K-J210KA | Single Color LED, Super Bright Pure Green, 3.1mm, 2 PIN | Stanley Electric Co | CL-230PG-CD vs MBG3373K-J210KA |
90-2662-8081 | Single Color LED, Green, T-1, 3mm, | Elma Electronic Inc | CL-230PG-CD vs 90-2662-8081 |