Part Details for KA7500C by Fairchild Semiconductor Corporation
Overview of KA7500C by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA7500C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA7500C-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 1500 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1490 |
|
$0.1875 / $0.2206 | Buy Now |
Part Details for KA7500C
KA7500C CAD Models
KA7500C Part Data Attributes:
|
KA7500C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7500C
Fairchild Semiconductor Corporation
PWM Controller programmable frequency upto 300khz, 16LD, MDIP, JEDEC MS-001, .300" WIDE, 1500/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD, MDIP, JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA7500C
This table gives cross-reference parts and alternative options found for KA7500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7500C | 0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, MS-001BB, DIP-16 | Rochester Electronics LLC | KA7500C vs KA7500C |
KA7500C | PWM Controller programmable frequency upto 300khz, 1500-TUBE | onsemi | KA7500C vs KA7500C |