Power Circuits
KA7500C
Description: 0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, MS-001BB, DIP-16

Overview of KA7500C by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KA7500C by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA7500C by Rochester Electronics LLC

KA7500C
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
7 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.17 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
300 kHz
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. KA7500C
    Rochester Electronics LLC
    0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, MS-001BB, DIP-16
    VS

Alternate Parts for KA7500C

This table gives cross-reference parts and alternative options found for KA7500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC1109ACSTR Switching Controller, Voltage-mode, 0.5A, 225kHz Switching Freq-Max, PDSO16, SOIC-16 Semtech Corporation KA7500C vs SC1109ACSTR
CS-5158DR16 Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation KA7500C vs CS-5158DR16
CS-5150HDR16 Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation KA7500C vs CS-5150HDR16
CS-5155HD16 Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation KA7500C vs CS-5155HD16
CS-5158D16 Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation KA7500C vs CS-5158D16
CS-5151HDR16 Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation KA7500C vs CS-5151HDR16

Related Parts for KA7500C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA7500C by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA7500C by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of KA7500C would you like to use for your alert(s)?
  • Please alert me when KA7500C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA7500C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA7500C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA7500C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA7500C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA7500C by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: