Part Details for KA741DTF by Rochester Electronics LLC
Overview of KA741DTF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KA741DTF
KA741DTF CAD Models
KA741DTF Part Data Attributes
|
KA741DTF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA741DTF
Rochester Electronics LLC
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for KA741DTF
This table gives cross-reference parts and alternative options found for KA741DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA741DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA741DTF | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA741DTF vs KA741DTF |
MC1741CDR2 | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | onsemi | KA741DTF vs MC1741CDR2 |
LM741CM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | KA741DTF vs LM741CM |
KA741D | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | KA741DTF vs KA741D |
LM741CM | OP-AMP, 7500uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | KA741DTF vs LM741CM |
UA741CDG4 | General-Purpose Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | KA741DTF vs UA741CDG4 |
LM741CD | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | KA741DTF vs LM741CD |
UA741CDR | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | KA741DTF vs UA741CDR |
UA741CDRG4 | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | KA741DTF vs UA741CDRG4 |
UA741CDR | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | KA741DTF vs UA741CDR |